+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMP 60105C

Power supply: switching; for building in; 51W; 5.1VDC; 10A; TMP 60


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 60105C
TME Symbol:
TMP60105C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
51W
Output voltage
5.1V DC
Output current
10A
Body dimensions
112x67.8x38mm
Manufacturer series
TMP 60
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
79%
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight332 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TMP 60105C
0 in TME stock
Net price for quantities from 1 pcs - 87.77 USDGross price for quantities from 1 pcs - 87.77 USD
Net price for quantities from 25 pcs - 77.70 USDGross price for quantities from 25 pcs - 77.70 USD
Net price for quantities from 100 pcs - 72.43 USDGross price for quantities from 100 pcs - 72.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.