+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMP6131DECR

Thermistor: PTC; SMD; -40÷125°C; Case: 0402


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP6131DECR
TME Symbol:
TMP6131DECR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of thermistor
PTC
Mounting
SMD
Operating temperature
-40...125°C
Case - inch
0402
Gross weight0.011 g
See other products in this category: PTC Thermistors TEXAS INSTRUMENTS,
*
TMP6131DECR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order