+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMPL

Automation module: timer; 10÷100days; SPDT; 250VAC/8A; 12÷240VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
TMPL
TME Symbol:
TMPL

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
timer
Counting range
10...100days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TM
Counter operation modes
cyclical operation, programmable
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
IP rating
IP40 (from the front)
Indication
LED
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight81.7 g
Certificates
EAN code8013975147139
See other products in this category: Analogue Timers LOVATO ELECTRIC,
See other products from this series.:
*
TMPL
6 in TME stock
Net price for quantities from 1 pcs - 95.41 USDGross price for quantities from 1 pcs - 95.41 USD
Net price for quantities from 10 pcs - 86.14 USDGross price for quantities from 10 pcs - 86.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs