+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMPS 1

Microswitch TACT; SPST-NC; Pos: 2; 0.02A/24VDC; SMD; none; 4.5N

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TMPS 1
TME Symbol:
TMPS1

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NC
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 24V DC
Mounting
SMD
Illumination
none
Operating Force
4.5N
Body material
plastic
Body dimensions
7.6x7.6x3.3mm
Button height
0.8mm
Switching method
OFF-(ON)
Terminal pitch
4.4mm
Manufacturer series
TMPS 1
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
ivory
Button material
silicone
Key stroke
0.75mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
gold-plated
IP rating
IP67
Mechanical durability
1000000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TMPS 1
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.