+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 5W | |
Output voltage | 12V DC | |
Output current | 0.42A | |
Body dimensions | 37x27.5x17.5mm | |
Manufacturer series | TMPW | |
Operating temperature | -40...70°C | |
Electrical connection | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 81% | |
Insulation voltage | 4kV |