+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMR 3-0521

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TMR 3-0521
TME Symbol:
TMR3-0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
-300mA
Case
SIP8
Mounting
THT
Manufacturer series
TMR3
Body dimensions
21.8x11.1x9.2mm
Efficiency
77%
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight4.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMR 3-0521
0 in TME stock
Net price for quantities from 1 pcs - 21.95 USDGross price for quantities from 1 pcs - 21.95 USD
Net price for quantities from 5 pcs - 20.33 USDGross price for quantities from 5 pcs - 20.33 USD
Net price for quantities from 10 pcs - 19.06 USDGross price for quantities from 10 pcs - 19.06 USD
Net price for quantities from 20 pcs - 17.69 USDGross price for quantities from 20 pcs - 17.69 USD
Net price for quantities from 30 pcs - 17.40 USDGross price for quantities from 30 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.