+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 9W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.8A | |
Output current 2 | 0.8A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | TMR9 | |
Body dimensions | 21.8x11.2x9.6mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Switching frequency | 400kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.6kV | |
Number of outputs | 2 |