+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 50mA | |
Rated voltage | 250V AC | |
Fuse size | TR5 | |
Mounting | holders, THT | |
Breaking capacity | 50A / 250V AC | |
Breaking characteristics | 2In: max 60s | |
Contact material | copper alloy | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.0056A2s | |
Pin diameter | 0.5mm | |
Contact plating | tinned | |
Leads | leads x2 |