+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMSB 2-285

Converter: AC/DC; 2W; Uin: 85÷264VAC,120÷370VDC; Uout: 8VDC; 69%


Manufacturer: TRACO POWER

Manufacturer part number:
TMSB 2-285
TME Symbol:
TMSB2-285

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
2W
Input voltage
85...264V AC, 120...370V DC
Output voltage
8V DC
Output voltage 2
5V DC
Output current
0.25A
Output current 2
0.25A
Efficiency
69%
Manufacturer series
TMSB 2
Body dimensions
34.2x28.4x14.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
4.242kV
Operating temperature
-30...70°C
Switching frequency
45kHz
Dimensions
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMSB 2-285
0 in TME stock
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 20.16 USD
Net price for quantities from 5 pcs - 19.17 USDGross price for quantities from 5 pcs - 19.17 USD
Net price for quantities from 25 pcs - 18.56 USDGross price for quantities from 25 pcs - 18.56 USD
Net price for quantities from 100 pcs - 17.94 USDGross price for quantities from 100 pcs - 17.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.