+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | timer | |
Counting range | 1...10min | |
Kind of output | NO x2 | |
Output 1 electrical parameters | 250V AC / 8A | |
Manufacturer series | TM | |
Counter operation modes | star delta | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP40 (from the front) | |
Indication | LED | |
Operating temperature | -20...60°C |