+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMUX1119DBVR

IC: analog switch; SPDT; Ch: 1; SOT23-6; 1.08÷5.5VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMUX1119DBVR
TME Symbol:
TMUX1119DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
1
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Resistance
2.5Ω
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.08...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TMUX1119DBVR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order