+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMUX4052DYYR

IC: multiplexer; SPDT; Ch: 3; TSOT23-16; 5÷24VDC,12VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMUX4052DYYR
TME Symbol:
TMUX4052DYYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Output configuration
SPDT
Number of channels
3
Case
TSOT23-16
Mounting
SMD
Kind of package
reel, tape
Resistance
60Ω
Operating temperature
-55...125°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 5...24V DC
  • 12V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TMUX4052DYYR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order