+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMUX9616PTR

IC: analog switch; SPST; Ch: 16; LQFP48; 20÷110VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMUX9616PTR
TME Symbol:
TMUX9616PTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
16
Case
LQFP48
Mounting
SMD
Kind of package
reel, tape
Resistance
12Ω
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Supply voltage
  • 20...110V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TMUX9616PTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order