+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMV8000

Timer; 0,1÷8min; 24÷240VAC; 24÷240VDC; on panel; Leads: connectors


Manufacturer: LITTELFUSE

Manufacturer part number:
TMV8000
TME Symbol:
TMV8000

Specification

Manufacturer
LITTELFUSE
Type of automation module
timer
Counting range
0,1...8min
Counter operation modes
delayed switching on
Mounting
on panel
Leads
connectors
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight51.62 g
Certificates
See other products in this category: Analogue Timers LITTELFUSE,
*
TMV8000
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order