+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN0620N3-G

Transistor: N-MOSFET; unipolar; 200V; 250mA; Idm: 2A; 1W; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TN0620N3-G
TME Symbol:
TN0620N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
0.25A
Pulsed drain current
2A
Power dissipation
1W
Case
TO92
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
TN0620N3-G
44 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs