+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN1205T-600B-TR

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 5mA; DPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
TN1205T-600B-TR
TME Symbol:
TN1205T-600B-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
5mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
120A
Kind of package
reel, tape
Gross weight0.379 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN1205T-600B-TR
159 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs