+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN1215-600B

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 15mA; DPAK; SMD; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TN1215-600B
TME Symbol:
TN1215-600B

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
15mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
110A
Kind of package
tube
Gross weight0.32 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN1215-600B
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 75 pcs - 0.52 USDGross price for quantities from 75 pcs - 0.52 USD
Net price for quantities from 150 pcs - 0.50 USDGross price for quantities from 150 pcs - 0.50 USD
Net price for quantities from 525 pcs - 0.47 USDGross price for quantities from 525 pcs - 0.47 USD
Packaging method by the manufacturer:Tube = 75 pcs