+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN14/9/5-3F3

Ferrite: toroidal; Øint: 8.2mm; Øout: 14.6mm; 3F3; 790nH; H: 5.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
TN14/9/5-3F3

Alternative designations: 432703037931

TME Symbol:
TN14/9-3F3

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
8.2mm
Outside diameter
14.6mm
Core material
3F3
Ferrite features
rounded edges
Inductance factor AL
790nH
Height
5.5mm
Effective core volume (Ve)
430mm3
Effective core cross-section (Ae)
12.3mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight2.227 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TN14/9/5-3F3
249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD