+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN1605H-8BTR

Thyristor; 800V; Ifmax: 16A; 6A; Igt: 6mA; DPAK; SMD; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TN1605H-8BTR
TME Symbol:
TN1605H-8BTR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
16A
Load current
6A
Gate current
6mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
140A
Features of semiconductor devices
high temperature
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN1605H-8BTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.