+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | thyristor | |
Max. off-state voltage | 0.6kV | |
Max. load current | 20A | |
Load current | 12.7A | |
Gate current | 10mA | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | tube | |
Max. forward impulse current | 180A | |
Features of semiconductor devices | high temperature |