+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN2015H-6I

Thyristor: standard; 600V; Ifmax: 20A; 13A; Igt: 15mA; TO220ABIns


Manufacturer: STMicroelectronics

Manufacturer part number:
TN2015H-6I
TME Symbol:
TN2015H-6I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
20A
Load current
13A
Gate current
15mA
Case
TO220ABIns
Mounting
THT
Max. forward impulse current
180A
Features of semiconductor devices
high temperature
Kind of package
tube
Gross weight2.217 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN2015H-6I
128 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 50 pcs