+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN21-B.29

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 24mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
TN21-B.29
TME Symbol:
TN21-B.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
24mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight116.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO
*
TN21-B.29
Product withdrawn from the offer
Use the specification table below to search for similar products