+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 0.28A | |
Pulsed drain current | 0.8A | |
Power dissipation | 0.36W | |
Case | SOT23-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 2.5Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Manufacturer standard package | 3000pcs. |