+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN23-B2.30 -AS

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 35mm; TEKNET; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
TN23-B2.30 -AS
TME Symbol:
TN23-B2.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
35mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight145 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN23-B2.30 -AS
4 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 17.85 USD
Net price for quantities from 10 pcs - 16.46 USDGross price for quantities from 10 pcs - 16.46 USD
Net price for quantities from 30 pcs - 14.46 USDGross price for quantities from 30 pcs - 14.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts