+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN29/19/7.5-3E25

Ferrite: toroidal; Øint: 18.2mm; Øout: 29.7mm; Core mat: 3E25


Manufacturer: FERROXCUBE

Manufacturer part number:
TN29/19/7.5-3E25

Alternative designations: 433003034231

TME Symbol:
TN29/19-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
18.2mm
Outside diameter
29.7mm
Core material
3E25
Ferrite features
rounded edges
Inductance factor AL
3550nH
Height
8.1mm
Effective core volume (Ve)
2700mm3
Effective core cross-section (Ae)
36.9mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight13.2 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TN29/19/7.5-3E25
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.