+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN3050H-12GY-TR

Thyristor; 1.2kV; Ifmax: 30A; 19A; Igt: 50mA; D2PAK; SMD; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TN3050H-12GY-TR
TME Symbol:
TN3050H-12GY-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
30A
Load current
19A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
0.3kA
Application
automotive industry
Features of semiconductor devices
high temperature
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN3050H-12GY-TR
0 in TME stock
Net price for quantities from 1000 pcs - 2.69 USDGross price for quantities from 1000 pcs - 2.69 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.