+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | thyristor | |
Max. off-state voltage | 1.2kV | |
Max. load current | 30A | |
Load current | 19A | |
Gate current | 50mA | |
Case | TO247 | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 0.3kA | |
Application | automotive industry | |
Features of semiconductor devices | high temperature |