+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TN4015H-8I

Thyristor; 800V; Ifmax: 40A; 25A; Igt: 15mA; TO220ABIns; THT; tube

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
TN4015H-8I
TME Symbol:
TN4015H-8I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
40A
Load current
25A
Gate current
15mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Features of semiconductor devices
high temperature
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN4015H-8I
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)