+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TNP21.30

Enclosure: for devices with displays; X: 96mm; Y: 150mm; Z: 46mm

Manufacturer: TEKO

Manufacturer part number:
TNP21.30
TME Symbol:
TNP21.30

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
96mm
Dimension Y
150mm
Dimension Z
46mm
Enclosure material
ABS
Body colour
grey
Manufacturer series
TEKNET PULPIT
Gross weight122 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TNP21.30
1 in TME stock
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 4 pcs - 16.37 USDGross price for quantities from 4 pcs - 16.37 USD
Net price for quantities from 24 pcs - 14.38 USDGross price for quantities from 24 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts