+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | for devices with displays | |
Dimension X | 96mm | |
Dimension Y | 150mm | |
Dimension Z | 50mm | |
Enclosure material | ABS | |
Body colour | black | |
Manufacturer series | TEKNET PULPIT | |
Version | with battery compartment, with flap |