+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TNPV12062M00BEEA

Resistor: thin film; 2MΩ; SMD; 1206; ±0.1%; 3.3x1.75x0.65mm


Manufacturer: VISHAY

Manufacturer part number:
TNPV12062M00BEEA
TME Symbol:
TNPV12062M00BEEA

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
2MΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Tolerance
±0.1%
Max. operating voltage
700V
Body dimensions
3.3x1.75x0.65mm
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
180mm
Quantity in set/package
5000pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
TNPV12062M00BEEA
0 in TME stock
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
Net price for quantities from 10000 pcs - 0.31 USDGross price for quantities from 10000 pcs - 0.31 USD
Net price for quantities from 15000 pcs - 0.29 USDGross price for quantities from 15000 pcs - 0.29 USD
Net price for quantities from 20000 pcs - 0.29 USDGross price for quantities from 20000 pcs - 0.29 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.