+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TO-400-5

Transformer: current; TO; I AC: 400A; 2.5VA; IP20; 105x89x40mm


Manufacturer: F&F

Manufacturer part number:
TO-400-5
TME Symbol:
TO-400

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TO
AC current measuring range
400A
Power
2.5VA
IP rating
IP20
Body dimensions
105x89x40mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
split
Operating temperature
-15...50°C
Gross weight992.17 g
Certificates
EAN code5908312590880
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TO-400-5
3 in TME stock
Net price for quantities from 1 pcs - 93.12 USDGross price for quantities from 1 pcs - 93.12 USD
Net price for quantities from 5 pcs - 87.30 USDGross price for quantities from 5 pcs - 87.30 USD
Net price for quantities from 10 pcs - 81.48 USDGross price for quantities from 10 pcs - 81.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.