+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | TO | |
Current rating | 10A | |
Number of pins | 2 | |
Spatial orientation | angled | |
Connector variant | flat screw | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 26AWG...16AWG | |
Connector pinout layout | 1x2 | |
Body colour | grey | |
Wire cross-section | 0.5...1.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Conform to the norm | cURus VDE | |
Operating temperature | -40...115°C |