+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCB010002501

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; 100pcs; UL94V-2


Manufacturer: RADPOL

Manufacturer part number:
TOOCB010002501
TME Symbol:
TOOCB010002501

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
21mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight30.81 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB010002501
34 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.93 USDGross price for quantities from 1 pcg - 0.93 USD
Net price for quantities from 5 pcg - 0.88 USDGross price for quantities from 5 pcg - 0.88 USD
Net price for quantities from 10 pcg - 0.82 USDGross price for quantities from 10 pcg - 0.82 USD
Net price for quantities from 50 pcg - 0.76 USDGross price for quantities from 50 pcg - 0.76 USD
Net price for quantities from 100 pcg - 0.74 USDGross price for quantities from 100 pcg - 0.74 USD
Packaging method by the manufacturer:Bag = 10 pcg