+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW012002501

Cable tie; L: 120mm; W: 2.5mm; natural; polyamide; 80N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCW012002501
TME Symbol:
TOOCW012002501

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
30mm
Flammability rating
UL94V-2
Gross weight38.98 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW012002501
4 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.24 USDGross price for quantities from 1 pcg - 1.24 USD
Net price for quantities from 5 pcg - 1.17 USDGross price for quantities from 5 pcg - 1.17 USD
Packaging method by the manufacturer:Bag = 10 pcg