+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW014003601

Cable tie; L: 140mm; W: 3.6mm; polyamide; natural; 180N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCW014003601
TME Symbol:
TOOCW014003601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Quantity in set/package
100pcs.
Loop diameter max
33mm
Flammability rating
UL94V-2
Gross weight67.84 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW014003601
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.86 USDGross price for quantities from 1 pcg - 1.86 USD
Net price for quantities from 5 pcg - 1.76 USDGross price for quantities from 5 pcg - 1.76 USD
Packaging method by the manufacturer:Bag = 10 pcg