+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW020002502

Cable tie; L: 200mm; W: 2.5mm; natural; polyamide; 80N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCW020002502
TME Symbol:
TOOCW020002502

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Gross weight64.54 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW020002502
11 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.31 USDGross price for quantities from 1 pcg - 2.31 USD
Net price for quantities from 5 pcg - 2.17 USDGross price for quantities from 5 pcg - 2.17 USD
Net price for quantities from 10 pcg - 2.02 USDGross price for quantities from 10 pcg - 2.02 USD
Net price for quantities from 50 pcg - 1.89 USDGross price for quantities from 50 pcg - 1.89 USD
Net price for quantities from 100 pcg - 1.82 USDGross price for quantities from 100 pcg - 1.82 USD
Packaging method by the manufacturer:Bag = 10 pcg