+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW020007601

Cable tie; L: 200mm; W: 7.6mm; natural; polyamide; 380N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW020007601
TME Symbol:
TOOCW020007601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.2m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
380N
Quantity in set/package
100pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Gross weight311.49 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW020007601
10 in TME stock
Net price for quantities from 1 pcg - 8.68 USDGross price for quantities from 1 pcg - 8.68 USD
Net price for quantities from 5 pcg - 8.22 USDGross price for quantities from 5 pcg - 8.22 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts