+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW054007801

Cable tie; L: 540mm; W: 7.8mm; natural; polyamide; 540N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW054007801
TME Symbol:
TOOCW054007801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
540mm
Tie width
7.8mm
Colour
natural
Tie material
polyamide
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
150mm
Flammability rating
UL94V-2
Gross weight681.2 g
Certificates
See other products in this category: Cable Ties RADPOL
*
TOOCW054007801
Product withdrawn from the offer
Use the specification table below to search for similar products