+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOOCW075007802

Cable tie; L: 750mm; W: 7.8mm; natural; polyamide; 540N; 25pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCW075007802
TME Symbol:
TOOCW075007802

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.75m
Tie width
7.8mm
Colour
natural
Tie material
polyamide
Tie strength
540N
Quantity in set/package
25pcs.
Loop diameter max
195mm
Flammability rating
UL94V-2
Gross weight382 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW075007802
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 18.88 USDGross price for quantities from 1 pcg - 18.88 USD
Net price for quantities from 5 pcg - 17.73 USDGross price for quantities from 5 pcg - 17.73 USD
Net price for quantities from 10 pcg - 16.59 USDGross price for quantities from 10 pcg - 16.59 USD
Net price for quantities from 50 pcg - 15.44 USDGross price for quantities from 50 pcg - 15.44 USD
Net price for quantities from 100 pcg - 14.87 USDGross price for quantities from 100 pcg - 14.87 USD