+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: TOP 110VDC/48VDC 0,1A
Manufacturer | WEIDMÜLLER | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 110V DC | |
Max. operating current | 0.1A | |
Switched voltage | 5...48V DC | |
Manufacturer series | TOP | |
Mounting | for DIN rail mounting | |
Body dimensions | 55x6.1x79.4mm | |
IP rating | IP20 | |
Indication | LED | |
Electrical connection | Push-in | |
Operating temperature | -20...60°C | |
Lamp colour | green |