+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8950860000

Relay: solid state; SPST-NO; Ucntrl: 24VAC; 100mA; 5÷48VDC; TOP

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950860000

Alternative designations: TOP 24VAC/48VDC 0,1A

TME Symbol:
TOP-24VAC/48VDC-01

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
24V AC
Max. operating current
0.1A
Switched voltage
5...48V DC
Manufacturer series
TOP
Mounting
for DIN rail mounting
Body dimensions
55x6.1x79.4mm
IP rating
IP20
Indication
LED
Electrical connection
Push-in
Operating temperature
-20...60°C
Lamp colour
green
Gross weight19.6 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8950860000
0 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 10 pcs - 16.12 USDGross price for quantities from 10 pcs - 16.12 USD
Net price for quantities from 20 pcs - 15.08 USDGross price for quantities from 20 pcs - 15.08 USD
Net price for quantities from 40 pcs - 14.04 USDGross price for quantities from 40 pcs - 14.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.