+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2618460000

Relay: interface; SPST-NO; Ucntrl: 48VAC,48VDC; 1A; 24÷240VAC

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2618460000

Alternative designations: TOP 48VUC 230VAC1A

TME Symbol:
TOP-48VUC-230VAC1A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
48V AC, 48V DC
Max. operating current
1A
Switched voltage
24...240V AC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.4x6.4mm
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
2618460000
0 in TME stock
Net price for quantities from 1 pcs - 54.48 USDGross price for quantities from 1 pcs - 54.48 USD
Net price for quantities from 10 pcs - 48.89 USDGross price for quantities from 10 pcs - 48.89 USD
Net price for quantities from 30 pcs - 46.09 USDGross price for quantities from 30 pcs - 46.09 USD
Net price for quantities from 100 pcs - 40.50 USDGross price for quantities from 100 pcs - 40.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.