+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63550002

Cover; black; 1m; aluminium; Kind of shutter: C10; anodized


Manufacturer: TOPMET

Manufacturer part number:
63550002
TME Symbol:
TOP-63550002

Specification

Manufacturer
TOPMET
Type of LED accessories
cover
Body colour
black
Length
1m
Body material
aluminium
Kind of shutter
C10
LED accessories features
anodized
Application
for profiles
Gross weight248.7 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
63550002
5 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 50 pcs - 5.61 USDGross price for quantities from 50 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts