+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2000139

Cover for LED profiles; frosted; 1m; Kind of shutter: E; slide


Manufacturer: TOPMET

Manufacturer part number:
A2000139
TME Symbol:
TOP-A2000139

Specification

Manufacturer
TOPMET
Type of LED accessories
cover for LED profiles
Color of the cover
frosted
Length
1m
Kind of shutter
E
Mechanical mounting
slide
External width
19.2mm
Application - series/manufacturer
CABI12, CORNER14, GROOVE14, LINEA20, LINEA-IN20, SURFACE14
Dimensions
Gross weight13.7 g
See other products in this category: Profiles for LED TOPMET,
*
A2000139
41 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs