+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOPMET
Manufacturer | TOPMET | |
Type of optoelectronics accessories | cover for LED profiles | |
Color of the cover | frosted | |
Length | 2m | |
Kind of shutter | E | |
Mechanical mounting | slide | |
External width | 19.2mm | |
Application | LEDs | |
Application - series/manufacturer | CABI12, CORNER14, GROOVE14, LINEA20, LINEA-IN20, SURFACE14 |