+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B8070001

Cover; white; 1m; aluminium; WALLE12

Manufacturer: TOPMET

Manufacturer part number:
B8070001
TME Symbol:
TOP-B8070001

Specification

Manufacturer
TOPMET
Type of LED accessories
cover
Body colour
white
Length
1m
Body material
aluminium
Application - series/manufacturer
WALLE12
Gross weight228.8 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
B8070001
10 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.