+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B8910001

Connector 90°; white; aluminium; WALLE12

Manufacturer: TOPMET

Manufacturer part number:
B8910001
TME Symbol:
TOP-B8910001

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
white
Body material
aluminium
Application - series/manufacturer
WALLE12
Dimensions
Gross weight55.17 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
B8910001
7 in TME stock
Net price for quantities from 1 set - 14.72 USDGross price for quantities from 1 set - 14.72 USD
Net price for quantities from 10 set - 13.08 USDGross price for quantities from 10 set - 13.08 USD
Net price for quantities from 50 set - 11.86 USDGross price for quantities from 50 set - 11.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts