+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90020002

Profiles for LED modules; black; L: 1m; BACK10; aluminium

Manufacturer: TOPMET

Manufacturer part number:
90020002
TME Symbol:
TOP-BACK10/BK-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
BACK10
Body material
aluminium
Accessories/profiles version for LEDs
surface, T
Kind of shutter
none
Internal width
10.3mm
LED accessories features
anodized
Dimensions
Gross weight288 g
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
90020002
3 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 50 pcs - 8.13 USDGross price for quantities from 50 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.