+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J1000100

Finishing profile; 1m; Base; aluminium; Kind of shutter: none


Manufacturer: TOPMET

Manufacturer part number:
J1000100
TME Symbol:
TOP-BASE-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
finishing profile
Length
1m
Manufacturer series
Base
Body material
aluminium
Kind of shutter
none
Gross weight42.99 g
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
J1000100
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 20 pcs - 5.35 USDGross price for quantities from 20 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.